Reference Only

ELL-SFG221MA

Obsolete
Power Inductors - SMD 220uH 20% 140mA 6.7ohm

Manufacturer:

Mfr Part:
ELL-SFG221MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current140 mA
Maximum DC Resistance6.7 Ohms
Saturation Current140 mA
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
SeriesELLSFG
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?