
ELN-600
Industrial & Electrical Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | ELN | |
| Product | Specialty Fuses | |
| Current Rating | 600 A | |
| Voltage Rating AC | 250 VAC | |
| Body Style | Non-Housing Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | HRC | |
| Packaging | Bulk | |
| Product Type | High Rupture Capacity Fuse Link | |
| Subcategory | Fuses | |
| Type | BS88 British Standard Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,32 € | 181,60 € | |
| 33,59 € | 335,90 € | |
| 29,05 € | 1.452,50 € | |
| 27,24 € | 2.724,00 € | |
| 25,42 € | 6.355,00 € |
Need more?