Reference Only
ELR-03V
Headers & Wire Housings PITCH 4.5 MM,WIRE TO WIRE.
Datasheet
ELR-03V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | EL | |
| Application | Wire-to-Wire | |
| Wire Gauge | 26 AWG to 16 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 90 C | |
| Current Rating | 250 mA | |
| Flammability Rating | UL94V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,141 € | 70,50 € | |
| 0,129 € | 129,00 € | |
| 0,125 € | 312,50 € | |
| 0,123 € | 615,00 € | |
| 0,12 € | 1.200,00 € |
Need more?