Reference Only
ELRA2A25
EV Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Orange | |
| Contact Gender | Pin (Male) | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | C10-738985-2AP2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,89 € | 1.389,00 € | |
| 13,03 € | 3.257,50 € |
Need more?