Reference Only
ELXV100EC3222MK25S
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volt cut leads.
Datasheet
ELXV100EC3222MK25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 2.2 mF | |
| Voltage Rating DC | 10 VDC | |
| Lead Style | Cut | |
| Termination Style | Radial | |
| Series | LXV | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | LXV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,382 € | 573,00 € | |
| 0,369 € | 1.107,00 € | |
| 0,356 € | 3.204,00 € | |
| 0,354 € | 8.496,00 € |
Need more?