Reference Only
ELXV100ELL392MK40S
Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 10 Volt.
Datasheet
ELXV100ELL392MK40S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 3.9 mF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Radial | |
| Series | LXV | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | LXV | |
| Part # Aliases | LXV10VB392M12X40LL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,636 € | 318,00 € | |
| 0,595 € | 595,00 € | |
| 0,55 € | 1.100,00 € | |
| 0,52 € | 2.600,00 € | |
| 0,499 € | 4.990,00 € |
Need more?