Reference Only

ELXV101ETD121MK25S

Aluminum Electrolytic Capacitors - Radial Leaded 120uF 100 Volt.

Manufacturer:

Mfr Part:
ELXV101ETD121MK25S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC100 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current1.04 A
ESR110 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesLXV
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameLXV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
0,336 €168,00 €
Need more?
Contact Us