Reference Only

ELXV101ETS221ML25S

Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volt.

Manufacturer:

Mfr Part:
ELXV101ETS221ML25S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC100 VDC
Termination StyleRadial
SeriesLXV
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameLXV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
0,563 €140,75 €
Need more?
Contact Us