Reference Only
ELXV800ELL181ML15S
Aluminum Electrolytic Capacitors - Radial Leaded 180uF 80 Volt.
Datasheet
ELXV800ELL181ML15S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 180 uF | |
| Voltage Rating DC | 80 VDC | |
| Product | Low Impedance Electrolytic Capacitors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| Series | LXV | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | LXV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,586 € | 293,00 € | |
| 0,547 € | 547,00 € | |
| 0,519 € | 1.297,50 € | |
| 0,403 € | 2.015,00 € | |
| 0,388 € | 3.880,00 € | |
| 0,387 € | 9.675,00 € |
Need more?