Reference Only
ELXY250EC3332ML35S
Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 25V cut leads.
Datasheet
ELXY250EC3332ML35S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 3.3 mF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 16 mm | |
| Length | 35 mm | |
| Lead Spacing | 7.5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 8000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.55 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Cut | |
| Termination Style | Radial | |
| Series | LXY | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,01 € | 505,00 € | |
| 0,94 € | 940,00 € | |
| 0,90 € | 1.800,00 € | |
| 0,87 € | 4.350,00 € |
Need more?