Reference Only

ELXY250EMC222MK40S

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt.

Manufacturer:

Mfr Part:
ELXY250EMC222MK40S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC25 VDC
Lead StyleSnap In
Termination StyleRadial
SeriesLXY
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameLXY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
0,635 €476,25 €
Need more?
Contact Us