Reference Only
ELXY250ETD102MK25S
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volt.
Datasheet
ELXY250ETD102MK25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Series | LXY | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | LXY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,481 € | 240,50 € | |
| 0,457 € | 457,00 € | |
| 0,436 € | 1.090,00 € | |
| 0,422 € | 2.110,00 € | |
| 0,409 € | 4.090,00 € | |
| 0,408 € | 10.200,00 € |
Need more?