Reference Only

ELXY500ETD181MJ20S

Aluminum Electrolytic Capacitors - Radial Leaded 180uF 50 Volt.

Manufacturer:

Mfr Part:
ELXY500ETD181MJ20S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance180 uF
Voltage Rating DC50 VDC
ProductLow Impedance Electrolytic Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesLXY
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameLXY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
0,206 €164,80 €
Need more?
Contact Us