Reference Only
EM14A0A-B24-L164N
Encoders ROTARY OPTICAL ENCODER - 14MM.
Datasheet
EM14A0A-B24-L164N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EM14 | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 64 PPR | |
| Termination Style | PC Pin | |
| Life | 1000000 Cycles | |
| Packaging | Tray | |
| Dimensions | 14 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,97 € | 1.897,00 € | |
| 18,59 € | 4.647,50 € | |
| 18,33 € | 9.165,00 € |
Need more?