Reference Only
EM14A0B-525-L064S
Encoders
Datasheet
EM14A0B-525-L064S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EM14 | |
| Mounting Style | PCB Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 64 PPR | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Operating Supply Voltage | 5 V | |
| Life | 1000000 Cycles | |
| IP Rating | IP54 | |
| Dimensions | 14 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8543908885 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?