Reference Only

EMHS630ARA112MMN0S

Aluminum Electrolytic Capacitors - SMD 63VDC 1100uF 20% 2300mArms.

Manufacturer:

Mfr Part:
EMHS630ARA112MMN0S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1100 uF
Voltage Rating DC63 VDC
Diameter18 mm (0.709 in)
Life1000 Hour
ProductElectrolytic Capacitor
Tolerance20 %
Ripple Current2.3 A
ESR0.059 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height21.5 mm
SeriesMHS
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
1,21 €121,00 €
Need more?
Contact Us