Reference Only
EMLA100ARA330ME61G
Aluminum Electrolytic Capacitors - SMD .
Datasheet
EMLA100ARA330ME61G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 5 mm (0.197 in) | |
| Length | 5.8 mm (0.228 in) | |
| Life | 3000 Hour | |
| Product | Low Impedance Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 95 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 5.9 mm | |
| Series | MLA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,107 € | 107,00 € | |
| 0,099 € | 198,00 € | |
| 0,088 € | 440,00 € | |
| 0,084 € | 840,00 € | |
| 0,081 € | 2.025,00 € |
Need more?