Reference Only
EMSK12-4-12-X0
Cable Tie Mounts EPOXY MOUNTING KIT W/ 12 MOUNT.
Datasheet
EMSK12-4-12-X0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Kit | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 0.98 in | |
| Length - mm | 24.9 mm | |
| Width - in | 0.98 in | |
| Width - mm | 24.9 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,34 € | 1.330,20 € | |
| 43,63 € | 2.181,50 € | |
| 42,68 € | 4.268,00 € | |
| 41,45 € | 8.290,00 € |
Need more?