Reference Only
EMVY630GTR471MLN0S
Aluminum Electrolytic Capacitors - SMD 470uF 63 Volts 20%.
Datasheet
EMVY630GTR471MLN0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 63 VDC | |
| Tolerance | 20 % | |
| Maximum Operating Temperature | + 105 C | |
| Series | MVY | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,47 € | 367,50 € | |
| 1,29 € | 645,00 € | |
| 1,21 € | 1.210,00 € | |
| 1,11 € | 5.550,00 € | |
| 1,04 € | 10.400,00 € |
Need more?