Reference Only
EN11-VNB1BQ15
Encoders 11mm.
Datasheet
EN11-VNB1BQ15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Encoders | |
| Series | EN11 | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 20 PPR | |
| Technology | Rotary | |
| Number of Detents | 20 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | 2 bit Gray Code | |
| Shaft Diameter | 6 mm | |
| Shaft Type | Knurled | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Tray | |
| Product Type | Encoders | |
| Shaft Material | Metal | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6.000 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 6.180,00 € |
Need more?