Reference Only
EN2P3M20
Standard Circular Connector 3-20 M S/C PANEL CON.
Datasheet
EN2P3M20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 20 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 10.9 mm | |
| Height | 18.2 mm | |
| IP Rating | IP69K | |
| Series | EN2 | |
| Packaging | Bulk | |
| Current Rating | 6.5 A | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | EN2 | |
| Voltage Rating | 125 V | |
| Wire Gauge | 20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,16 € | 616,00 € | |
| 5,70 € | 1.140,00 € | |
| 5,50 € | 2.750,00 € | |
| 5,23 € | 5.230,00 € |
Need more?