Reference Only
EN3C4FCKX
Standard Circular Connector 4 PIN CRIMP CORD PLU
Datasheet
EN3C4FCKX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.8 mm | |
| Height | 17.8 mm | |
| IP Rating | IP69K | |
| Series | EN3 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?