
EN3CLAMPX
Standard Circular Connector CLAMP FOR EN3 SERIES CONNECTORS.
Datasheet
EN3CLAMPX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Series | EN3 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 93,00 € | |
| 0,92 € | 276,00 € | |
| 0,86 € | 430,00 € | |
| 0,81 € | 810,00 € | |
| 0,78 € | 1.950,00 € | |
| 0,741 € | 3.705,00 € |
Need more?