
EN3INS20
Extraction, Removal & Insertion Tools INSERT/XTRACT TOOL.
Datasheet
EN3INS20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Insertion Tool | |
| Description/Function | For Rectangular Contacts | |
| For Use With | 20 AWG Pins or Sockets | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | EN3 | |
| Subcategory | Tools | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 285,55 € | 285,55 € | |
| 260,95 € | 1.304,75 € | |
| 250,77 € | 2.507,70 € | |
| 243,53 € | 6.088,25 € |
Need more?