Reference Only
EN3INS26
Extraction, Removal & Insertion Tools EN3 INSERTION TOOL FOR 26 AWG CONTACTS.
Datasheet
EN3INS26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | FOR 26 AWG CONTACTS | |
| Product Type | Extraction / Insertion Tools | |
| Series | EN3 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 270,46 € | 270,46 € | |
| 247,99 € | 1.239,95 € | |
| 236,26 € | 2.362,60 € | |
| 229,18 € | 5.729,50 € |
Need more?