Reference Only
EN3P4FRAPCBW
Standard Circular Connector FEML 4 PIN RA PCB WIDE IP68.
Datasheet
EN3P4FRAPCBW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| IP Rating | IP68 | |
| Series | EN3 | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,21 € | 1.621,00 € | |
| 15,42 € | 3.084,00 € | |
| 15,15 € | 7.575,00 € |
Need more?