Reference Only
EN3POS16
Crimpers / Crimping Tools POSITIONER 16 AWG CO.
Datasheet
EN3POS16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Positioners | |
| Description/Function | POSITIONER 16 AWG CO | |
| Product Type | Crimpers | |
| Series | EN3 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?