
EN3POS26
Crimpers / Crimping Tools EN3 POSITIONER FOR 26 AWG CONTACTS.
Datasheet
EN3POS26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | EN3 Line Pin Socket AWG 26 | |
| Product Type | Crimpers | |
| Series | EN3 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,51 € | 160,51 € | |
| 144,42 € | 722,10 € | |
| 142,10 € | 1.421,00 € | |
| 139,99 € | 3.499,75 € | |
| 138,42 € | 6.921,00 € |
Need more?