Reference Only
ENA1J-B16-L00064
Encoders 64Cycle Axial
Datasheet
ENA1J-B16-L00064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EN | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 64 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | Round / Plain | |
| With Switch | Without Switch | |
| Bushing Material | Metal | |
| Bushing Size | 3/8 in x 3/8 in | |
| Bushing Thread | 3/8-32 UNEF | |
| Dimensions | 21 mm x 16 mm | |
| Product Type | Encoders | |
| Shaft Length | 1/2 in | |
| Shaft Material | Metal | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?