Reference Only
ENA1J-B20-L00100L
Encoders 100CPR AXIAL.
Datasheet
ENA1J-B20-L00100L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EN | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 100 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | Round / Plain | |
| With Switch | Without Switch | |
| Packaging | Tray | |
| Bushing Material | Metal | |
| Bushing Size | 3/8 in x 3/8 in | |
| Bushing Thread | 3/8-32 UNEF | |
| Dimensions | 21 mm x 16 mm | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 5/8 in | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,58 € | 1.368,36 € | |
| 30,54 € | 2.565,36 € | |
| 29,41 € | 7.411,32 € |
Need more?