Reference Only
ENP-120-12
Power Supplies - Bench Top 120W 13.8V 8.7A W/PFC Level VI.
Datasheet
ENP-120-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Bench Top | |
| Product | DC Power Supplies | |
| Type | Desktop | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 13.8 VDC | |
| Output Current-Channel 1 | 8.7 A | |
| Output Power | 120 W | |
| Display Type | None | |
| Height | 45.5 mm | |
| Length | 192 mm | |
| Packaging | Reel | |
| Product Type | Bench Top Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 178 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,33 € | 403,30 € | |
| 37,40 € | 3.740,00 € | |
| 37,37 € | 7.474,00 € |
Need more?