Reference Only
ENP-120-24
Power Supplies - Bench Top 119W 27.6V 4.3A W/PFC Level VI.
Datasheet
ENP-120-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Bench Top | |
| Product | DC Power Supplies | |
| Type | Desktop | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 27.6 VDC | |
| Output Current-Channel 1 | 4.3 A | |
| Output Power | 119 W | |
| Display Type | None | |
| Height | 45.5 mm | |
| Length | 192 mm | |
| Product Type | Bench Top Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 178 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,14 € | 51,14 € | |
| 31,68 € | 633,60 € | |
| 31,37 € | 1.568,50 € | |
| 31,10 € | 3.110,00 € | |
| 31,05 € | 6.210,00 € |
Need more?