Reference Only
ENS1P-B28-L00128
Encoders 128Cycle Axial.
Datasheet
ENS1P-B28-L00128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EN | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 128 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | Round / Plain | |
| With Switch | Without Switch | |
| Bushing Material | Metal | |
| Bushing Size | 3/8 in x 3/8 in | |
| Bushing Thread | 3/8-32 UNEF | |
| Dimensions | 21 mm x 16 mm | |
| Product Type | Encoders | |
| Shaft Length | 7/8 in | |
| Shaft Material | Metal | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,74 € | 45,74 € | |
| 39,66 € | 198,30 € | |
| 37,22 € | 372,20 € | |
| 34,12 € | 853,00 € | |
| 31,91 € | 1.595,50 € | |
| 29,91 € | 2.991,00 € | |
| 28,81 € | 7.202,50 € |
Need more?