Reference Only
ENW-49D02A1KF
WiFi Modules - 802.11 2.4 GHZ WIFI 802.11B/G/N (Espressif Systems ESP32-S2).
Datasheet
ENW-49D02A1KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | WiFi Modules - 802.11 | |
| Series | PAN9520 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz | |
| Data Rate | 11 Mb/s | |
| Interface Type | GPIO, I2C, I2S, UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Output Power | 19.5 dBm | |
| Supply Current Transmitting | 190 mA | |
| Supply Current Receiving | 68 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Dimensions | 24 mm x 13 mm x 3.1 mm | |
| Modulation Technique | PWM | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,34 € | 3.670,00 € |
Need more?