
ENW-59604NC2
Obsolete
Sub-GHz Modules PAN2350 868MHz 153.6KBPS Tx 5dBM
Datasheet
ENW-59604NC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Sub-GHz Modules | |
| Frequency | 868 MHz | |
| Moisture Sensitive | Yes | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?