
ENW-89810J5CF
Obsolete
Bluetooth Modules - 802.15.1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Version | Bluetooth 2.0 + EDR | |
| Class | Class 2, Class 3 | |
| Frequency | 2.4 GHz | |
| Moisture Sensitive | Yes | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Sub GHz | ISM | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?