Reference Only
ENW-89846AWKF
Obsolete
Bluetooth Development Tools - 802.15.1 PAN1740 Daughter Board Type PAN1740DB
Datasheet
ENW-89846AWKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Daughter Boards | |
| Tool Is For Evaluation Of | PAN1740 | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Description/Function | PAN1740 Daughter Board Type PAN1740DB | |
| Packaging | Box | |
| Product Type | Bluetooth Development Tools | |
| Series | PAN1740 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?