Reference Only
ENW-89848A1KF
Obsolete
Multiprotocol Modules RECOMMENDED ALT 667-ENW-89854A1KF
Datasheet
ENW-89848A1KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Multiprotocol Modules | |
| Series | PAN1761 | |
| Frequency | 2.44 GHz | |
| Output Power | 0 dBm | |
| Interface Type | I2C, UART | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | External | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 4.1 | |
| Protocol - Sub GHz | NFC | |
| Packaging | Reel | |
| Data Rate | 424 kb/s | |
| Modulation Technique | ASK | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Multiprotocol Modules | |
| Receiver Sensitivity | - 90 dBm | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 5 mA | |
| Supply Current Transmitting | 5 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?