Reference Only
ENW-89849AYKF
Obsolete
Bluetooth Development Tools - 802.15.1 Beacon Kit PAN1740 Beacon Kit
Datasheet
ENW-89849AYKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | ENW-89849 | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 2.35 V to 3.3 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Antenna Connector Type | Integrated | |
| Description/Function | PAN1740 Beacon evaluation kit | |
| Interface Type | I2C, SPI, UART | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | PAN1740 | |
| Subcategory | Development Tools | |
| Version | Version 4.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?