Reference Only
ENW-89853A1KF
Obsolete
Bluetooth Modules - 802.15.1 PAN1762 BLE 5.0 15.6x8.7x1.8mm
Datasheet
ENW-89853A1KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1762 | |
| Protocol | BLE, Bluetooth 5.0 | |
| Interface Type | GPIO, I2C, SPI, UART | |
| Output Power | 8 dBm | |
| Data Rate | 2 Mb/s | |
| Receiver Sensitivity | - 94 dBm | |
| Frequency | 2.44 GHz | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Core | ARM Cortex M0 | |
| Dimensions | 15.6 mm x 8.7 mm x 1.9 mm | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 1.9 mm | |
| Length | 15.6 mm | |
| Memory Size | 128 kB, 144 kB | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Sensitivity | - 94 dBm | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 5.1 mA | |
| Supply Current Transmitting | 11 mA | |
| Type | USB Adapter | |
| Width | 8.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?