Reference Only
ENW-89854C1KF
Bluetooth Modules - 802.15.1 PAN1770 RF Transceiver BT 5.1 External Antenna 2400 Mhz NRF52840.
Datasheet
ENW-89854C1KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1770 | |
| Interface Type | I2C, SPI, UART, USB | |
| Output Power | 8 dBm | |
| Data Rate | 2 Mb/s | |
| Receiver Sensitivity | - 95 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna Connector Type | U.FL | |
| Core | ARM Cortex M4F | |
| Dimensions | 15.6 mm x 8.7 mm x 2.05 mm | |
| Height | 2.05 mm | |
| Length | 15.6 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Sub GHz | NFC | |
| Subcategory | Wireless & RF Modules | |
| Type | USB Adapter | |
| Width | 8.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,15 € | 4.575,00 € |
Need more?