Reference Only
ENW-C9A08A4EF
Obsolete
Zigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP Ceramic Antenna
Datasheet
ENW-C9A08A4EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Series | PAN4555 | |
| Frequency | 2.4 GHz | |
| Data Rate | 250 kb/s | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 2.7 V | |
| Output Power | 0 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2.7 V | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?