Reference Only
ENW-C9A21A4EF
Obsolete
Zigbee Modules - 802.15.4 PAN4561L MESH ANT SNAP Firmware
Datasheet
ENW-C9A21A4EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Series | PAN4561L | |
| Frequency | 2.4 GHz | |
| Data Rate | 250 kb/s | |
| Sensitivity | - 92 dBm | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3 V | |
| Supply Current Transmitting | 43 mA | |
| Supply Current Receiving | 45 mA | |
| Output Power | 20 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Packaging | Reel | |
| Antenna Connector Type | SNAP | |
| Dimensions | 35 mm x 15 mm x 3.5 mm | |
| Interface Type | I2C, UART | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?