Reference Only
ENW49D01AZKF
WiFi Development Tools - 802.11 Evaluation Kit For PAN9520.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | ENW-49D01A1KF, ENW-49D02A1KF, PAN9520 | |
| Interface Type | USB | |
| Packaging | Bulk | |
| Product Type | WiFi Development Tools | |
| Series | PAN9520 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,99 € | 279,95 € |
Need more?