Reference Only
ENW89848AYKF
Bluetooth Development Tools - 802.15.1 PAN1761 ETU EVAL KIT.
Datasheet
ENW89848AYKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | PAN1761 | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| For Use With | Bluetooth Low Energy and NFC Combination Single Mode RF Module | |
| Product Type | Bluetooth Development Tools | |
| Series | EVAL_PAN1761EMK | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,13 € | 1.211,30 € |
Need more?