Reference Only
ENWF9511CMKF
Multiprotocol Development Tools PAN9019A M.2 Form Factor Evaluation Kit.
Datasheet
ENWF9511CMKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | PAN9019A | |
| Interface Type | SDIO, SPI | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.15.4 | |
| For Use With | Wi-Fi Modules | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Development Tools | |
| Series | PAN9019A | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,55 € | 262,75 € |
Need more?