Reference Only
EP-381127-5-9
Printers .
Datasheet
EP-381127-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Roll | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Material | Vinyl | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | E31556-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 1.175,00 € |
Need more?