Reference Only
EP1600-UTEZFB OEM RECTIFIER
Power Supplies - Chassis Mount 48V 33.33A Rectifier 1200W at 120Vac.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.6 kW | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 42 VDC to 58 VDC | |
| Output Current-Channel 1 | 32 A | |
| Case Style | Enclosed | |
| Efficiency | 95 % | |
| Industry | Industrial | |
| Length | 206 mm (8.11 in) | |
| Width | 126.5 mm (4.98 in) | |
| Height | 41.6 mm (1.638 in) | |
| Series | EP1600 | |
| Compliance | CE, CSA, UL, VDE | |
| Input Frequency | 45 Hz to 65 Hz | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | Power Supply | |
| Part # Aliases | 1600090920A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?