Reference Only
EP2-3N1ST
Automotive Relays AUTO SIGNAL RELAY SPDT 25A 12V.
Datasheet
EP2-3N1ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 20 A | |
| Coil Resistance | 225 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Oxide Alloy (AgO) | |
| Series | EP2 | |
| Length | 23.8 mm | |
| Width | 16.2 mm | |
| Height | 16 mm | |
| Packaging | Tube | |
| Coil Termination | PC Pin | |
| Contact Rating | 20 A | |
| Contact Termination | PC Pin | |
| Power Consumption | 640 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 920 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 2.364,40 € | |
| 2,49 € | 6.872,40 € |
Need more?