Reference Only
EP2B173M050AZS
Tantalum Capacitors - Wet EP2 17K uF 20% 50V Tin
Datasheet
EP2B173M050AZS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 17000 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Radial | |
| Length | 35.56 mm | |
| Mfr Case Code | B Case | |
| Tolerance | 20 % | |
| ESR | 25 mOhms | |
| Width | 35.56 mm | |
| Height | 11.43 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | EP Series | |
| Packaging | Bulk | |
| Leakage Current | 1.5 mA | |
| Product Type | Tantalum Capacitors | |
| Product | Wet Tantalum Hybrid Capacitors | |
| Subcategory | Capacitors | |
| Type | High-Energy Hermetically Sealed Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?